Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F4020CS | |
|---|---|
DigiKey Part Number | 1276-4612-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F4020CS |
Description | RES SMD 402 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F4020CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-07402RL | YAGEO | 76 418 | 311-402HRCT-ND | 2,10000 Kč | Direct |
| AC0603FR-07402RL | YAGEO | 22 232 | 13-AC0603FR-07402RLCT-ND | 2,10000 Kč | Similar |
| AF0603FR-07402RL | YAGEO | 0 | AF0603FR-07402RL-ND | 0,25702 Kč | Similar |
| CRCW0603402RFKEA | Vishay Dale | 27 919 | 541-402HCT-ND | 2,10000 Kč | Similar |
| CRCW0603402RFKEB | Vishay Dale | 0 | CRCW0603402RFKEB-ND | 0,09853 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,18047 Kč | 360 940,00 Kč |
| Unit Price without VAT: | 0,18047 Kč |
|---|---|
| Unit Price with VAT: | 0,21837 Kč |







