
RMCF0603FG402R | |
|---|---|
DigiKey Part Number | RMCF0603FG402RTR-ND - Tape & Reel (TR) RMCF0603FG402RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG402R |
Description | RES 402 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG402R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,41600 Kč | 4,16 Kč |
| 25 | 0,29960 Kč | 7,49 Kč |
| 50 | 0,23720 Kč | 11,86 Kč |
| 100 | 0,18930 Kč | 18,93 Kč |
| 250 | 0,14480 Kč | 36,20 Kč |
| 500 | 0,11942 Kč | 59,71 Kč |
| 1 000 | 0,09987 Kč | 99,87 Kč |
| 5 000 | 0,06924 Kč | 346,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06044 Kč | 604,40 Kč |
| 20 000 | 0,05348 Kč | 1 069,60 Kč |
| 30 000 | 0,05010 Kč | 1 503,00 Kč |
| 50 000 | 0,04645 Kč | 2 322,50 Kč |
| 70 000 | 0,04437 Kč | 3 105,90 Kč |
| 100 000 | 0,04240 Kč | 4 240,00 Kč |
| 120 000 | 0,04148 Kč | 4 977,60 Kč |
| 240 000 | 0,03845 Kč | 9 228,00 Kč |
| 250 000 | 0,03829 Kč | 9 572,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

