
RMCF0603FT402R | |
|---|---|
DigiKey Part Number | RMCF0603FT402RTR-ND - Tape & Reel (TR) RMCF0603FT402RCT-ND - Cut Tape (CT) RMCF0603FT402RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT402R |
Description | RES 402 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT402R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,27000 Kč | 2,70 Kč |
| 25 | 0,19960 Kč | 4,99 Kč |
| 50 | 0,19140 Kč | 9,57 Kč |
| 100 | 0,14360 Kč | 14,36 Kč |
| 250 | 0,11984 Kč | 29,96 Kč |
| 500 | 0,09986 Kč | 49,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04369 Kč | 218,45 Kč |
| 10 000 | 0,04149 Kč | 414,90 Kč |
| 15 000 | 0,04128 Kč | 619,20 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


