
CL31B335KOHNNNE | |
|---|---|
DigiKey Part Number | 1276-1841-2-ND - Tape & Reel (TR) 1276-1841-1-ND - Cut Tape (CT) 1276-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B335KOHNNNE |
Description | CAP CER 3.3UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B335KOHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C335K4RACTU | KEMET | 11 842 | 399-C1206C335K4RACTUCT-ND | 26,25000 Kč | Direct |
| EMK316B7335KL-T | Taiyo Yuden | 2 240 | 587-2711-1-ND | 6,51000 Kč | Direct |
| C1206C335K3RACTU | KEMET | 6 421 | 399-14685-1-ND | 24,78000 Kč | Upgrade |
| C3216X7R1E335K160AC | TDK | 6 883 | 445-4029-1-ND | 7,14000 Kč | Upgrade |
| C3216X7R1H335K160AC | TDK | 35 680 | 445-5990-1-ND | 21,21000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 50 | 1,99480 Kč | 99,74 Kč |
| 100 | 1,75330 Kč | 175,33 Kč |
| 500 | 1,34556 Kč | 672,78 Kč |
| 1 000 | 1,21977 Kč | 1 219,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,10702 Kč | 2 214,04 Kč |
| 4 000 | 1,02271 Kč | 4 090,84 Kč |
| 6 000 | 0,98047 Kč | 5 882,82 Kč |
| 10 000 | 0,93372 Kč | 9 337,20 Kč |
| 14 000 | 0,90641 Kč | 12 689,74 Kč |
| 20 000 | 0,88012 Kč | 17 602,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

