22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226KOHNNNE

DigiKey Part Number
1276-3048-2-ND - Tape & Reel (TR)
1276-3048-1-ND - Cut Tape (CT)
1276-3048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226KOHNNNE
Description
CAP CER 22UF 16V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226KOHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A226KAHNNNESamsung Electro-Mechanics664 3021276-3047-1-ND7,98000 KčUpgrade
CC1206KKX5R7BB226YAGEO245311-3447-1-ND13,02000 KčDirect
In-Stock: 80 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,62000 Kč46,20 Kč
503,38480 Kč169,24 Kč
1003,00690 Kč300,69 Kč
5002,37362 Kč1 186,81 Kč
1 0002,17833 Kč2 178,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,01739 Kč4 034,78 Kč
4 0001,88510 Kč7 540,40 Kč
6 0001,81888 Kč10 913,28 Kč
10 0001,74550 Kč17 455,00 Kč
14 0001,70261 Kč23 836,54 Kč
20 0001,66134 Kč33 226,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč