
CL31A106KAHNFNE | |
|---|---|
DigiKey Part Number | 1276-3038-2-ND - Tape & Reel (TR) 1276-3038-1-ND - Cut Tape (CT) 1276-3038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106KAHNFNE |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106KAHNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A106KACLNNC | Samsung Electro-Mechanics | 212 877 | 1276-2720-1-ND | 5,63000 Kč | Direct |
| 12063D106KAT2A | KYOCERA AVX | 361 042 | 478-5331-1-ND | 11,47000 Kč | Parametric Equivalent |
| GRT31CR61E106KE01L | Murata Electronics | 2 417 | 490-12448-1-ND | 26,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 50 | 1,81020 Kč | 90,51 Kč |
| 100 | 1,58920 Kč | 158,92 Kč |
| 500 | 1,21338 Kč | 606,69 Kč |
| 1 000 | 1,09783 Kč | 1 097,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,00284 Kč | 2 005,68 Kč |
| 4 000 | 0,92473 Kč | 3 698,92 Kč |
| 6 000 | 0,88566 Kč | 5 313,96 Kč |
| 10 000 | 0,84238 Kč | 8 423,80 Kč |
| 14 000 | 0,81707 Kč | 11 438,98 Kč |
| 20 000 | 0,79275 Kč | 15 855,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

