
CL21B225KAFNNNE | |
|---|---|
DigiKey Part Number | 1276-2954-2-ND - Tape & Reel (TR) 1276-2954-1-ND - Cut Tape (CT) 1276-2954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KAFNNNE |
Description | CAP CER 2.2UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KAFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B225KOFNNNE | Samsung Electro-Mechanics | 77 355 | 1276-1162-1-ND | 2,52000 Kč | Similar |
| 08053C225KAT2A | KYOCERA AVX | 143 929 | 478-5719-1-ND | 7,14000 Kč | Direct |
| C2012X7R1E225K085AB | TDK | 195 143 | 445-14535-1-ND | 7,98000 Kč | Direct |
| C2012X7R1E225K125AB | TDK | 119 732 | 445-6860-1-ND | 8,40000 Kč | Direct |
| C2012X7R1H225K125AC | TDK | 640 005 | 445-5968-1-ND | 10,71000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 50 | 0,99960 Kč | 49,98 Kč |
| 100 | 0,86510 Kč | 86,51 Kč |
| 500 | 0,64002 Kč | 320,01 Kč |
| 1 000 | 0,57073 Kč | 570,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,51393 Kč | 1 027,86 Kč |
| 4 000 | 0,46726 Kč | 1 869,04 Kč |
| 6 000 | 0,44390 Kč | 2 663,40 Kč |
| 10 000 | 0,41807 Kč | 4 180,70 Kč |
| 14 000 | 0,40298 Kč | 5 641,72 Kč |
| 20 000 | 0,38847 Kč | 7 769,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

