10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KPQNNNG

DigiKey Part Number
1276-6473-2-ND - Tape & Reel (TR)
1276-6473-1-ND - Cut Tape (CT)
1276-6473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B106KPQNNNG
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B106KPQNNNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B106KOQNNNESamsung Electro-Mechanics4 009 2021276-2872-1-ND4,62000 KčUpgrade
CL21B106KPQNFNESamsung Electro-Mechanics1 141 8751276-2934-1-ND4,83000 KčParametric Equivalent
CL21B106KPQNNNESamsung Electro-Mechanics1 080 2961276-1764-1-ND3,57000 KčParametric Equivalent
0805ZC106KAT2AKYOCERA AVX194 110478-KGM21AR71A106KUCT-ND6,72000 KčDirect
LMK212B7106KG-TDTaiyo Yuden475 222587-2668-1-ND6,93000 KčDirect
In-Stock: 238 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,99500 Kč19,95 Kč
501,40680 Kč70,34 Kč
1001,22630 Kč122,63 Kč
5000,92350 Kč461,75 Kč
1 0000,83026 Kč830,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71561 Kč2 146,83 Kč
6 0000,65958 Kč3 957,48 Kč
9 0000,63153 Kč5 683,77 Kč
15 0000,60047 Kč9 007,05 Kč
21 0000,58231 Kč12 228,51 Kč
30 0000,56485 Kč16 945,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč