


LMK212B7106KG-TD | |
|---|---|
DigiKey Part Number | 587-2668-2-ND - Tape & Reel (TR) 587-2668-1-ND - Cut Tape (CT) 587-2668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212B7106KG-TD |
Description | CAP CER 10UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212B7106KG-TD Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZC106KAT2A | KYOCERA AVX | 194 110 | 478-KGM21AR71A106KUCT-ND | 6,72000 Kč | Direct |
| C0805C106K8RACTU | KEMET | 225 755 | 399-C0805C106K8RACTUCT-ND | 8,40000 Kč | Direct |
| C2012X7R1A106K125AC | TDK | 479 718 | 445-6857-1-ND | 6,72000 Kč | Direct |
| CL21B106KPQNFNE | Samsung Electro-Mechanics | 1 141 875 | 1276-2934-1-ND | 4,83000 Kč | Direct |
| CL21B106KPQNNNE | Samsung Electro-Mechanics | 1 080 296 | 1276-1764-1-ND | 3,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 50 | 3,02380 Kč | 151,19 Kč |
| 100 | 2,68140 Kč | 268,14 Kč |
| 500 | 2,10526 Kč | 1 052,63 Kč |
| 1 000 | 1,92762 Kč | 1 927,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70868 Kč | 5 126,04 Kč |
| 6 000 | 1,60159 Kč | 9 609,54 Kč |
| 9 000 | 1,54797 Kč | 13 931,73 Kč |
| 15 000 | 1,48856 Kč | 22 328,40 Kč |
| 21 000 | 1,45383 Kč | 30 530,43 Kč |
| 30 000 | 1,42042 Kč | 42 612,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

