
0805ZC106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71A106KUTR-ND - Tape & Reel (TR) 478-KGM21AR71A106KUCT-ND - Cut Tape (CT) 478-KGM21AR71A106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC106KAT2A |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 50 | 2,88100 Kč | 144,05 Kč |
| 100 | 2,55550 Kč | 255,55 Kč |
| 500 | 2,00236 Kč | 1 001,18 Kč |
| 1 000 | 1,83208 Kč | 1 832,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62182 Kč | 4 865,46 Kč |
| 6 000 | 1,51903 Kč | 9 114,18 Kč |
| 9 000 | 1,46755 Kč | 13 207,95 Kč |
| 15 000 | 1,41053 Kč | 21 157,95 Kč |
| 21 000 | 1,37719 Kč | 28 920,99 Kč |
| 30 000 | 1,34513 Kč | 40 353,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

