
CL21B102KECSFNC | |
|---|---|
DigiKey Part Number | 1276-2431-2-ND - Tape & Reel (TR) 1276-2431-1-ND - Cut Tape (CT) 1276-2431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KECSFNC |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KECSFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMK212B7102KD-T | Taiyo Yuden | 5 810 | 587-1268-1-ND | 4,20000 Kč | Direct |
| 0805AC102KAT1A | KYOCERA AVX | 13 998 | 478-3998-1-ND | 12,81000 Kč | Upgrade |
| VPCT102W102K1GV001E | Johanson Dielectrics Inc. | 13 055 | 709-VPCT102W102K1GV001ECT-ND | 8,19000 Kč | Upgrade |
| VPCT501W102K1GV001T | Johanson Dielectrics Inc. | 8 364 | 709-VPCT501W102K1GV001TCT-ND | 5,04000 Kč | Upgrade |
| AC0805KRX7RYBB102 | YAGEO | 1 817 | 311-3182-1-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 50 | 0,75180 Kč | 37,59 Kč |
| 100 | 0,64670 Kč | 64,67 Kč |
| 500 | 0,47120 Kč | 235,60 Kč |
| 1 000 | 0,41744 Kč | 417,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33403 Kč | 1 336,12 Kč |
| 8 000 | 0,30450 Kč | 2 436,00 Kč |
| 12 000 | 0,28970 Kč | 3 476,40 Kč |
| 20 000 | 0,27333 Kč | 5 466,60 Kč |
| 28 000 | 0,26377 Kč | 7 385,56 Kč |
| 40 000 | 0,25457 Kč | 10 182,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

