


AC0805KRX7RYBB102 | |
|---|---|
DigiKey Part Number | 311-3182-2-ND - Tape & Reel (TR) 311-3182-1-ND - Cut Tape (CT) 311-3182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7RYBB102 |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7RYBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KRX7RBBB102 | YAGEO | 8 846 | 311-3179-1-ND | 7,35000 Kč | Upgrade |
| AC0805JRNPOYBN102 | YAGEO | 848 | 311-3141-1-ND | 7,98000 Kč | Similar |
| C0805C102KARACAUTO | KEMET | 14 748 | 399-16641-1-ND | 5,04000 Kč | Direct |
| C0805C102JAGACAUTO | KEMET | 48 | 399-15950-1-ND | 10,50000 Kč | Similar |
| CGA4C4C0G2W102J060AA | TDK | 10 853 | 445-15536-1-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,05990 Kč | 205,99 Kč |
| 500 | 1,59500 Kč | 797,50 Kč |
| 1 000 | 1,45180 Kč | 1 451,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17867 Kč | 4 714,68 Kč |
| 8 000 | 1,10292 Kč | 8 823,36 Kč |
| 12 000 | 1,06498 Kč | 12 779,76 Kč |
| 20 000 | 1,02297 Kč | 20 459,40 Kč |
| 28 000 | 0,99841 Kč | 27 955,48 Kč |
| 40 000 | 0,97479 Kč | 38 991,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

