


QMK212B7102KD-T | |
|---|---|
DigiKey Part Number | 587-1268-2-ND - Tape & Reel (TR) 587-1268-1-ND - Cut Tape (CT) 587-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7102KD-T |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7102KD-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASQ219SB7102KTNA01 | Taiyo Yuden | 3 935 | 587-MSASQ219SB7102KTNA01CT-ND | 4,20000 Kč | Direct |
| CC0805KRX7RYBB102 | YAGEO | 5 597 | 311-1470-1-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 50 | 1,70500 Kč | 85,25 Kč |
| 100 | 1,49300 Kč | 149,30 Kč |
| 500 | 1,13768 Kč | 568,84 Kč |
| 1 000 | 1,02806 Kč | 1 028,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,86402 Kč | 3 456,08 Kč |
| 8 000 | 0,80315 Kč | 6 425,20 Kč |
| 12 000 | 0,77269 Kč | 9 272,28 Kč |
| 20 000 | 0,73894 Kč | 14 778,80 Kč |
| 28 000 | 0,71922 Kč | 20 138,16 Kč |
| 40 000 | 0,70024 Kč | 28 009,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

