10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KAYNNNE

DigiKey Part Number
1276-2891-2-ND - Tape & Reel (TR)
1276-2891-1-ND - Cut Tape (CT)
1276-2891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KAYNNNE
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KAYNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A106KACLRNCSamsung Electro-Mechanics43 2901276-2397-1-ND11,13000 KčDirect
CL21A106KAFN3NESamsung Electro-Mechanics1 8111276-2890-1-ND3,99000 KčDirect
C2012X5R1E106K085ACTDK197 420445-14387-1-ND11,97000 KčDirect
CC0805KRX5R8BB106YAGEO9 53113-CC0805KRX5R8BB106CT-ND8,19000 KčDirect
KGM21AR51E106KUKYOCERA AVX25 594478-KGM21AR51E106KUCT-ND10,29000 KčDirect
In-Stock: 82 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,86900 Kč18,69 Kč
501,31860 Kč65,93 Kč
1001,14650 Kč114,65 Kč
5000,86050 Kč430,25 Kč
1 0000,77231 Kč772,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,70008 Kč1 400,16 Kč
4 0000,64076 Kč2 563,04 Kč
6 0000,61108 Kč3 666,48 Kč
10 0000,57818 Kč5 781,80 Kč
14 0000,55897 Kč7 825,58 Kč
20 0000,54049 Kč10 809,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč