
CL10B105KP8NNNC | |
|---|---|
DigiKey Part Number | 1276-1946-2-ND - Tape & Reel (TR) 1276-1946-1-ND - Cut Tape (CT) 1276-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KP8NNNC |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KP8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B105KA8NFNC | Samsung Electro-Mechanics | 323 735 | 1276-1942-1-ND | 2,10000 Kč | Upgrade |
| CL10B105KA8NNNC | Samsung Electro-Mechanics | 3 250 847 | 1276-1184-1-ND | 2,10000 Kč | Upgrade |
| CL10B105KA8NNND | Samsung Electro-Mechanics | 224 683 | 1276-CL10B105KA8NNNDCT-ND | 2,10000 Kč | Upgrade |
| CL10B105KA8NNNL | Samsung Electro-Mechanics | 130 956 | 1276-CL10B105KA8NNNLCT-ND | 2,10000 Kč | Upgrade |
| CL10B105KO8NFNC | Samsung Electro-Mechanics | 90 678 | 1276-1943-1-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 50 | 0,48720 Kč | 24,36 Kč |
| 100 | 0,41790 Kč | 41,79 Kč |
| 500 | 0,29734 Kč | 148,67 Kč |
| 1 000 | 0,26080 Kč | 260,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20610 Kč | 824,40 Kč |
| 8 000 | 0,18591 Kč | 1 487,28 Kč |
| 12 000 | 0,17582 Kč | 2 109,84 Kč |
| 20 000 | 0,16465 Kč | 3 293,00 Kč |
| 28 000 | 0,15812 Kč | 4 427,36 Kč |
| 40 000 | 0,15185 Kč | 6 074,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

