
CL10B105KA8NNND | |
|---|---|
DigiKey Part Number | 1276-CL10B105KA8NNNDTR-ND - Tape & Reel (TR) 1276-CL10B105KA8NNNDCT-ND - Cut Tape (CT) 1276-CL10B105KA8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KA8NNND |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KA8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,51240 Kč | 25,62 Kč |
| 100 | 0,43680 Kč | 43,68 Kč |
| 500 | 0,31204 Kč | 156,02 Kč |
| 1 000 | 0,27402 Kč | 274,02 Kč |
| 2 500 | 0,23392 Kč | 584,80 Kč |
| 5 000 | 0,20985 Kč | 1 049,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19012 Kč | 1 901,20 Kč |
| 20 000 | 0,17387 Kč | 3 477,40 Kč |
| 30 000 | 0,16576 Kč | 4 972,80 Kč |
| 50 000 | 0,15676 Kč | 7 838,00 Kč |
| 70 000 | 0,15151 Kč | 10 605,70 Kč |
| 100 000 | 0,14646 Kč | 14 646,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

