0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KA8NNNL

DigiKey Part Number
1276-CL10B104KA8NNNLTR-ND - Tape & Reel (TR)
1276-CL10B104KA8NNNLCT-ND - Cut Tape (CT)
1276-CL10B104KA8NNNLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B104KA8NNNL
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KA8NNNL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B104JB8NNNCSamsung Electro-Mechanics1 182 3421276-1033-1-ND2,10000 KčUpgrade
CL10B104KB8NFNCSamsung Electro-Mechanics401 3531276-1934-1-ND2,10000 KčUpgrade
CL10B104KB8NNNCSamsung Electro-Mechanics10 154 9111276-1000-1-ND2,10000 KčUpgrade
CL10B104KB8NNNDSamsung Electro-Mechanics85 9951276-CL10B104KB8NNNDCT-ND2,10000 KčUpgrade
CL10B104KB8NNNLSamsung Electro-Mechanics2 017 0931276-CL10B104KB8NNNLCT-ND2,10000 KčUpgrade
In-Stock: 75 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
500,36120 Kč18,06 Kč
1000,30450 Kč30,45 Kč
5000,21418 Kč107,09 Kč
1 0000,18625 Kč186,25 Kč
2 5000,15732 Kč393,30 Kč
5 0000,13989 Kč699,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,11844 Kč1 776,60 Kč
30 0000,10799 Kč3 239,70 Kč
45 0000,10275 Kč4 623,75 Kč
75 0000,09695 Kč7 271,25 Kč
105 0000,09357 Kč9 824,85 Kč
150 0000,09032 Kč13 548,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč