
CL10B102KC8NNND | |
|---|---|
DigiKey Part Number | 1276-CL10B102KC8NNNDTR-ND - Tape & Reel (TR) 1276-CL10B102KC8NNNDCT-ND - Cut Tape (CT) 1276-CL10B102KC8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KC8NNND |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KC8NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,60300 Kč | 6,03 Kč |
| 50 | 0,40360 Kč | 20,18 Kč |
| 100 | 0,34540 Kč | 34,54 Kč |
| 500 | 0,24468 Kč | 122,34 Kč |
| 1 000 | 0,21409 Kč | 214,09 Kč |
| 2 500 | 0,18193 Kč | 454,83 Kč |
| 5 000 | 0,16258 Kč | 812,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09226 Kč | 922,60 Kč |
| 20 000 | 0,09114 Kč | 1 822,80 Kč |
| 30 000 | 0,09055 Kč | 2 716,50 Kč |
| 50 000 | 0,08988 Kč | 4 494,00 Kč |
| 70 000 | 0,08948 Kč | 6 263,60 Kč |
| 100 000 | 0,08908 Kč | 8 908,00 Kč |
| 120 000 | 0,08889 Kč | 10 666,80 Kč |
| 240 000 | 0,08823 Kč | 21 175,20 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

