1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B102KC8NNNC

DigiKey Part Number
1276-1131-2-ND - Tape & Reel (TR)
1276-1131-1-ND - Cut Tape (CT)
1276-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B102KC8NNNC
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B102KC8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK107B7102KA-TTaiyo Yuden5 756587-1445-1-ND2,73000 KčDirect
KGM15AR72A102KTKYOCERA AVX86 463478-KGM15AR72A102KTCT-ND2,10000 KčDirect
C0603C102J1RACTUKEMET9 495399-C0603C102J1RACTUCT-ND8,61000 KčUpgrade
C0603C102J2RACTUKEMET181399-C0603C102J2RACTUCT-ND9,87000 KčUpgrade
C0603C102K2RACTUKEMET303 281399-C0603C102K2RACTUCT-ND7,35000 KčUpgrade
In-Stock: 284 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
500,43260 Kč21,63 Kč
1000,36960 Kč36,96 Kč
5000,26164 Kč130,82 Kč
1 0000,22888 Kč228,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17985 Kč719,40 Kč
8 0000,16176 Kč1 294,08 Kč
12 0000,15271 Kč1 832,52 Kč
20 0000,14268 Kč2 853,60 Kč
28 0000,13683 Kč3 831,24 Kč
40 0000,13121 Kč5 248,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč