Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL05A104MP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1443-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05A104MP5NNNC |
Description | CAP CER 0.1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A104MP5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A104KA5NNNC | Samsung Electro-Mechanics | 8 425 368 | 1276-1043-1-ND | 2,10000 Kč | Upgrade |
| CL05A104KA5NNND | Samsung Electro-Mechanics | 0 | CL05A104KA5NNND-ND | 0,03853 Kč | Upgrade |
| CL05A104KO5NNNC | Samsung Electro-Mechanics | 475 799 | 1276-1234-1-ND | 2,10000 Kč | Upgrade |
| CL05A104KP5NNNC | Samsung Electro-Mechanics | 689 962 | 1276-1022-1-ND | 2,10000 Kč | Upgrade |
| CL05A104KP5NNND | Samsung Electro-Mechanics | 0 | CL05A104KP5NNND-ND | 0,05005 Kč | Upgrade |







