
C0402C104M4PACTU | |
|---|---|
DigiKey Part Number | 399-14268-2-ND - Tape & Reel (TR) 399-14268-1-ND - Cut Tape (CT) 399-14268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104M4PACTU |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,98280 Kč | 49,14 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 500 | 0,62952 Kč | 314,76 Kč |
| 1 000 | 0,56149 Kč | 561,49 Kč |
| 2 500 | 0,48984 Kč | 1 224,60 Kč |
| 5 000 | 0,44680 Kč | 2 234,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41139 Kč | 4 113,90 Kč |
| 20 000 | 0,38228 Kč | 7 645,60 Kč |
| 30 000 | 0,36771 Kč | 11 031,30 Kč |
| 50 000 | 0,35157 Kč | 17 578,50 Kč |
| 70 000 | 0,34214 Kč | 23 949,80 Kč |
| 100 000 | 0,33306 Kč | 33 306,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


