
CL05A104KO5NNNC | |
|---|---|
DigiKey Part Number | 1276-1234-2-ND - Tape & Reel (TR) 1276-1234-1-ND - Cut Tape (CT) 1276-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A104KO5NNNC |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A104KO5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 50 | 0,33180 Kč | 16,59 Kč |
| 100 | 0,28140 Kč | 28,14 Kč |
| 500 | 0,19738 Kč | 98,69 Kč |
| 1 000 | 0,17155 Kč | 171,55 Kč |
| 2 500 | 0,14447 Kč | 361,17 Kč |
| 5 000 | 0,12826 Kč | 641,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11494 Kč | 1 149,40 Kč |
| 20 000 | 0,10399 Kč | 2 079,80 Kč |
| 30 000 | 0,09852 Kč | 2 955,60 Kč |
| 50 000 | 0,09247 Kč | 4 623,50 Kč |
| 70 000 | 0,08893 Kč | 6 225,10 Kč |
| 100 000 | 0,08553 Kč | 8 553,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

