0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A474KQ3NNNC

DigiKey Part Number
1276-1337-2-ND - Tape & Reel (TR)
1276-1337-1-ND - Cut Tape (CT)
1276-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A474KQ3NNNC
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A474KQ3NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL03A474KQ3NNNHSamsung Electro-Mechanics68 0401276-6445-1-ND2,52000 KčParametric Equivalent
0201X474K6R3CTWalsin Technology Corporation14 5591292-0201X474K6R3CT-ND2,10000 KčParametric Equivalent
CC0201KRX5R5BB474YAGEO222 246311-1591-1-ND3,99000 KčParametric Equivalent
GMC02X5R474K6R3NTCal-Chip Electronics, Inc.14 9804713-GMC02X5R474K6R3NTCT-ND2,10000 KčParametric Equivalent
GRM033R60J474KE90JMurata Electronics64 960490-GRM033R60J474KE90JCT-ND2,10000 KčParametric Equivalent
In-Stock: 2 201 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,97020 Kč48,51 Kč
1000,83990 Kč83,99 Kč
5000,62070 Kč310,35 Kč
1 0000,55309 Kč553,09 Kč
2 5000,48203 Kč1 205,08 Kč
5 0000,43936 Kč2 196,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,40427 Kč4 042,70 Kč
20 0000,37540 Kč7 508,00 Kč
30 0000,36096 Kč10 828,80 Kč
50 0000,34496 Kč17 248,00 Kč
70 0000,33560 Kč23 492,00 Kč
100 0000,32660 Kč32 660,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč