USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP20-C-F-G-FL-1-P12-TR

DigiKey Part Number
2223-UP20-C-F-G-FL-1-P12-TR-ND - Tape & Reel (TR)
2223-UP20-C-F-G-FL-1-P12-TRCT-ND - Cut Tape (CT)
2223-UP20-C-F-G-FL-1-P12-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP20-C-F-G-FL-1-P12-TR
Description
USB PLUG, TYPE C, 2.0, FREE- LIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UP20-C-F-G-FL-1-P12-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (12+12 Dummy)
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1023,02900 Kč230,29 Kč
2521,57200 Kč539,30 Kč
5020,54060 Kč1 027,03 Kč
10019,55970 Kč1 955,97 Kč
25018,33456 Kč4 583,64 Kč
50017,45888 Kč8 729,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80015,95006 Kč28 710,11 Kč
3 60015,18909 Kč54 680,72 Kč
5 40014,76108 Kč79 709,83 Kč
9 00014,23904 Kč128 151,36 Kč
12 60013,90536 Kč175 207,54 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč