USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole
All You Need to Know About USB Connectors and Standards

UJ40-C-V-G-SMT-TR

DigiKey Part Number
2223-UJ40-C-V-G-SMT-TR-ND - Tape & Reel (TR)
2223-UJ40-C-V-G-SMT-TRCT-ND - Cut Tape (CT)
2223-UJ40-C-V-G-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ40-C-V-G-SMT-TR
Description
TYPE C, USB4, 40 GBPS, 48 VAC, 5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,30000 Kč122,30 Kč
10103,98700 Kč1 039,87 Kč
2597,47000 Kč2 436,75 Kč
5092,81360 Kč4 640,68 Kč
10088,38050 Kč8 838,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25095,27484 Kč23 818,71 Kč
50090,72928 Kč45 364,64 Kč
75088,17256 Kč66 129,42 Kč
1 25085,05446 Kč106 318,08 Kč
1 75083,06126 Kč145 357,21 Kč
2 50080,99939 Kč202 498,48 Kč
Manufacturers Standard Package
Unit Price without VAT:122,30000 Kč
Unit Price with VAT:147,98300 Kč