USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ40-C-MSMT-TR-68

DigiKey Part Number
2223-UJ40-C-MSMT-TR-68TR-ND - Tape & Reel (TR)
2223-UJ40-C-MSMT-TR-68CT-ND - Cut Tape (CT)
2223-UJ40-C-MSMT-TR-68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ40-C-MSMT-TR-68
Description
TYPE C, USB4, 40 GBPS, 20 VDC, 5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ40-C-MSMT-TR-68 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,46000 Kč89,46 Kč
1076,01200 Kč760,12 Kč
2571,25840 Kč1 781,46 Kč
5067,84840 Kč3 392,42 Kč
10064,60880 Kč6 460,88 Kč
25060,56336 Kč15 140,84 Kč
50059,25996 Kč29 629,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,92240 Kč54 922,40 Kč
2 00052,30336 Kč104 606,72 Kč
3 00050,82993 Kč152 489,79 Kč
Manufacturers Standard Package
Unit Price without VAT:89,46000 Kč
Unit Price with VAT:108,24660 Kč