
UJ32-C-H-G-SMT-2-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-SMT-2-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-SMT-2-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-SMT-2-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-SMT-2-P24-TR |
Description | USB JACK, TYPE C, 3.2, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-SMT-2-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,87160 Kč | 396,79 Kč |
| 50 | 15,11400 Kč | 755,70 Kč |
| 100 | 14,39190 Kč | 1 439,19 Kč |
| 250 | 13,48968 Kč | 3 372,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,54340 Kč | 8 780,38 Kč |
| 1 400 | 11,94452 Kč | 16 722,33 Kč |
| 2 100 | 11,60777 Kč | 24 376,32 Kč |
| 3 500 | 11,19692 Kč | 39 189,22 Kč |
| 4 900 | 10,93436 Kč | 53 578,36 Kč |
| 7 000 | 10,66285 Kč | 74 639,95 Kč |
| 17 500 | 9,99590 Kč | 174 928,25 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |











