
UJ32-C-H-G-DSMT-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-DSMT-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-DSMT-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-DSMT-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-DSMT-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-DSMT-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,80640 Kč | 445,16 Kč |
| 50 | 16,94960 Kč | 847,48 Kč |
| 100 | 16,14120 Kč | 1 614,12 Kč |
| 250 | 15,12864 Kč | 3 782,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 13,82042 Kč | 12 438,38 Kč |
| 1 800 | 13,16073 Kč | 23 689,31 Kč |
| 2 700 | 12,78965 Kč | 34 532,06 Kč |
| 4 500 | 12,33712 Kč | 55 517,04 Kč |
| 6 300 | 12,04792 Kč | 75 901,90 Kč |
| 9 000 | 11,74873 Kč | 105 738,57 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |






