Image for 2SCR513RHZGTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR513RHZGTL

DigiKey Part Number
846-2SCR513RHZGTLTR-ND - Tape & Reel (TR)
846-2SCR513RHZGTLCT-ND - Cut Tape (CT)
846-2SCR513RHZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR513RHZGTL
Description
TRANS NPN 50V 1A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 2V
Power - Max
500 mW
Frequency - Transition
360MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,47300 Kč124,73 Kč
1008,11990 Kč811,99 Kč
5006,24564 Kč3 122,82 Kč
1 0005,64132 Kč5 641,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,87371 Kč14 621,13 Kč
6 0004,48706 Kč26 922,36 Kč
9 0004,29010 Kč38 610,90 Kč
15 0004,06881 Kč61 032,15 Kč
21 0003,93778 Kč82 693,38 Kč
30 0003,93713 Kč118 113,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč