


UJ32-C-H-G-H3-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-H3-MSMT-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-H3-MSMT-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-H3-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-H3-MSMT-TR |
Description | TYPE C, USB 3.2 GEN 2X2, 20 GBPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 33,72200 Kč | 337,22 Kč |
| 25 | 31,60040 Kč | 790,01 Kč |
| 50 | 30,08880 Kč | 1 504,44 Kč |
| 100 | 28,64910 Kč | 2 864,91 Kč |
| 250 | 26,85476 Kč | 6 713,69 Kč |
| 500 | 25,57238 Kč | 12 786,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 23,97157 Kč | 29 964,46 Kč |
| 2 500 | 22,82805 Kč | 57 070,12 Kč |
| 3 750 | 22,18479 Kč | 83 192,96 Kč |
| 6 250 | 21,40024 Kč | 133 751,50 Kč |
| 8 750 | 20,89880 Kč | 182 864,50 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |











