
282123-75 | |
|---|---|
DigiKey Part Number | 282123-75-ND |
Manufacturer | |
Manufacturer Product Number | 282123-75 |
Description | 1.0/2.3 STRAIGHT PCB JACK, EDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 282123-75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch; Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 133,21280 Kč | 13 321,28 Kč |
| Unit Price without VAT: | 133,21280 Kč |
|---|---|
| Unit Price with VAT: | 161,18749 Kč |





