UJ32-C-H-G-DSMT-P24-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ32-C-H-G-DSMT-P24-TR

DigiKey Part Number
2223-UJ32-C-H-G-DSMT-P24-TR-ND - Tape & Reel (TR)
2223-UJ32-C-H-G-DSMT-P24-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-H-G-DSMT-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-H-G-DSMT-P24-TR
Description
USB JACK, TYPE C, 3.2, HORIZONTA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ32-C-H-G-DSMT-P24-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1017,85000 Kč178,50 Kč
2516,73040 Kč418,26 Kč
5015,92640 Kč796,32 Kč
10015,16650 Kč1 516,65 Kč
25014,21548 Kč3 553,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90012,98598 Kč11 687,38 Kč
1 80012,36606 Kč22 258,91 Kč
2 70012,01737 Kč32 446,90 Kč
4 50011,59214 Kč52 164,63 Kč
6 30011,32032 Kč71 318,02 Kč
9 00011,03925 Kč99 353,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč