
UJ20-C-H-G-MSMT-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ20-C-H-C-4-SMT-TR | Same Sky (Formerly CUI Devices) | 2 979 | 2223-UJ20-C-H-C-4-SMT-TRCT-ND | 0,52000 Kč | Parametric Equivalent |
| UJ20-C-H-G-SMT-1-P16-TR | Same Sky (Formerly CUI Devices) | 10 344 | 2223-UJ20-C-H-G-SMT-1-P16-TRCT-ND | 0,42000 Kč | Parametric Equivalent |
| UJ20-C-H-G-SMT-2-P16-TR | Same Sky (Formerly CUI Devices) | 5 887 | 2223-UJ20-C-H-G-SMT-2-P16-TRCT-ND | 0,86000 Kč | Parametric Equivalent |
| UJ20-C-H-G-SMT-3-P16-TR | Same Sky (Formerly CUI Devices) | 2 734 | 2223-UJ20-C-H-G-SMT-3-P16-TRCT-ND | 1,09000 Kč | Parametric Equivalent |
| UJ20-C-H-G-SMT-4-P16-TR | Same Sky (Formerly CUI Devices) | 1 258 | 2223-UJ20-C-H-G-SMT-4-P16-TRCT-ND | 0,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,38920 Kč | 284,73 Kč |
| 50 | 10,84760 Kč | 542,38 Kč |
| 100 | 10,32890 Kč | 1 032,89 Kč |
| 250 | 9,68092 Kč | 2 420,23 Kč |
| 500 | 9,21812 Kč | 4 609,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,57169 Kč | 12 000,37 Kč |
| 2 800 | 8,16252 Kč | 22 855,06 Kč |
| 4 200 | 7,93230 Kč | 33 315,66 Kč |
| 7 000 | 7,65164 Kč | 53 561,48 Kč |
| 9 800 | 7,47222 Kč | 73 227,76 Kč |
| 14 000 | 7,28670 Kč | 102 013,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


