
UJ20-C-H-C-1-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-C-1-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-C-1-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-C-1-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-C-1-SMT-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-C-1-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 25 | 26,26440 Kč | 656,61 Kč |
| 50 | 25,00860 Kč | 1 250,43 Kč |
| 100 | 23,81380 Kč | 2 381,38 Kč |
| 250 | 22,32172 Kč | 5 580,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,98435 Kč | 12 590,61 Kč |
| 1 200 | 19,98258 Kč | 23 979,10 Kč |
| 1 800 | 19,41918 Kč | 34 954,52 Kč |
| 3 000 | 18,73218 Kč | 56 196,54 Kč |
| 4 200 | 18,29291 Kč | 76 830,22 Kč |
| 6 000 | 17,83875 Kč | 107 032,50 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |










