




UJ2-MIBV-4-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-UJ2-MIBV-4-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-UJ2-MIBV-4-SMT-TR-67CT-ND - Cut Tape (CT) 2223-UJ2-MIBV-4-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MIBV-4-SMT-TR-67 |
Description | USB JACK 2.0 MICRO B TYPE IP67 5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MIBV-4-SMT-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 Kč | 77,89 Kč |
| 10 | 66,13900 Kč | 661,39 Kč |
| 25 | 61,98800 Kč | 1 549,70 Kč |
| 50 | 59,02840 Kč | 2 951,42 Kč |
| 100 | 56,20770 Kč | 5 620,77 Kč |
| 250 | 52,68900 Kč | 13 172,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 48,53840 Kč | 38 830,72 Kč |
| 1 600 | 46,22330 Kč | 73 957,28 Kč |
| 2 400 | 44,92123 Kč | 107 810,95 Kč |
| 4 000 | 43,33279 Kč | 173 331,16 Kč |
| Unit Price without VAT: | 77,89000 Kč |
|---|---|
| Unit Price with VAT: | 94,24690 Kč |












