




UJ2-MIBH-4-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 102-4970-2-ND - Tape & Reel (TR) 102-4970-1-ND - Cut Tape (CT) 102-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MIBH-4-SMT-TR-67 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MIBH-4-SMT-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,62000 Kč | 67,62 Kč |
| 10 | 57,52900 Kč | 575,29 Kč |
| 25 | 53,92920 Kč | 1 348,23 Kč |
| 50 | 51,34920 Kč | 2 567,46 Kč |
| 100 | 48,89620 Kč | 4 889,62 Kč |
| 250 | 45,83396 Kč | 11 458,49 Kč |
| 500 | 43,73878 Kč | 21 869,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 35,73423 Kč | 48 241,21 Kč |
| Unit Price without VAT: | 67,62000 Kč |
|---|---|
| Unit Price with VAT: | 81,82020 Kč |









