New at DigiKey
Round Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27-CAP

DigiKey Part Number
2223-TS27-CAP-ND
Manufacturer
Manufacturer Product Number
TS27-CAP
Description
CAP FOR TS27 SERIES TACTILE SWIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
Same Sky (Formerly CUI Devices)
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bag
For Use With/Related Products
TS27 Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
7.60mm Dia x 2.40mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 958
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,31900 Kč63,19 Kč
255,90640 Kč147,66 Kč
1005,28690 Kč528,69 Kč
2504,89852 Kč1 224,63 Kč
5004,62284 Kč2 311,42 Kč
1 0004,36547 Kč4 365,47 Kč
2 5004,05631 Kč10 140,77 Kč
5 0003,84730 Kč19 236,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč