
TS27-68-24-BL-260-D | |
|---|---|
DigiKey Part Number | 2223-TS27-68-24-BL-260-D-ND |
Manufacturer | |
Manufacturer Product Number | TS27-68-24-BL-260-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS27-68-24-BL-260-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.80mm x 6.00mm |
Packaging Bag | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,41600 Kč | 194,16 Kč |
| 25 | 18,04400 Kč | 451,10 Kč |
| 100 | 16,08380 Kč | 1 608,38 Kč |
| 250 | 14,90084 Kč | 3 725,21 Kč |
| 500 | 14,08080 Kč | 7 040,40 Kč |
| 1 000 | 13,33084 Kč | 13 330,84 Kč |
| 3 000 | 12,28896 Kč | 36 866,88 Kč |
| 5 000 | 11,86486 Kč | 59 324,30 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



