
TS27-68-24-RG-260-D | |
|---|---|
DigiKey Part Number | 2223-TS27-68-24-RG-260-D-ND |
Manufacturer | |
Manufacturer Product Number | TS27-68-24-RG-260-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS27-68-24-RG-260-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.80mm x 6.00mm |
Packaging Bag | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green/Red |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 28,52200 Kč | 713,05 Kč |
| 100 | 25,40410 Kč | 2 540,41 Kč |
| 250 | 23,55336 Kč | 5 888,34 Kč |
| 500 | 22,28202 Kč | 11 141,01 Kč |
| 1 000 | 21,12787 Kč | 21 127,87 Kč |
| 3 000 | 19,53834 Kč | 58 615,02 Kč |
| 5 000 | 18,89592 Kč | 94 479,60 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |


