
TS21-34-035-BK-160-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS21-34-035-BK-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS21-34-035-BK-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS21-34-035-BK-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS21-34-035-BK-160-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS21-34-035-BK-160-SMT-TR Models |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.40mm x 3.40mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,34280 Kč | 83,57 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 250 | 2,78600 Kč | 696,50 Kč |
| 500 | 2,62936 Kč | 1 314,68 Kč |
| 1 000 | 2,48133 Kč | 2 481,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,21713 Kč | 8 868,52 Kč |
| 8 000 | 2,10219 Kč | 16 817,52 Kč |
| 12 000 | 2,04036 Kč | 24 484,32 Kč |
| 20 000 | 1,96812 Kč | 39 362,40 Kč |
| 28 000 | 1,92389 Kč | 53 868,92 Kč |
| 40 000 | 1,87982 Kč | 75 192,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











