
TS17-48-05-YE-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS17-48-05-YE-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS17-48-05-YE-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS17-48-05-YE-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS17-48-05-YE-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS17-48-05-YE-260-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 100 | 4,50410 Kč | 450,41 Kč |
| 250 | 4,17356 Kč | 1 043,39 Kč |
| 500 | 3,93880 Kč | 1 969,40 Kč |
| 1 000 | 3,71854 Kč | 3 718,54 Kč |
| 2 500 | 3,45325 Kč | 8 633,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,27334 Kč | 16 366,70 Kč |
| 10 000 | 3,11153 Kč | 31 115,30 Kč |
| 15 000 | 3,02510 Kč | 45 376,50 Kč |
| 25 000 | 2,92465 Kč | 73 116,25 Kč |
| 35 000 | 2,86344 Kč | 100 220,40 Kč |
| 50 000 | 2,80266 Kč | 140 133,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




