Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS17-48-05-YE-160-SMT-TR

DigiKey Part Number
2223-TS17-48-05-YE-160-SMT-TR-ND - Tape & Reel (TR)
2223-TS17-48-05-YE-160-SMT-TRCT-ND - Cut Tape (CT)
2223-TS17-48-05-YE-160-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS17-48-05-YE-160-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS17-48-05-YE-160-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.80mm x 4.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,37500 Kč53,75 Kč
255,02280 Kč125,57 Kč
1004,50410 Kč450,41 Kč
2504,17356 Kč1 043,39 Kč
5003,93880 Kč1 969,40 Kč
1 0003,71854 Kč3 718,54 Kč
2 5003,45325 Kč8 633,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,27334 Kč16 366,70 Kč
10 0003,11153 Kč31 115,30 Kč
15 0003,02510 Kč45 376,50 Kč
25 0002,92465 Kč73 116,25 Kč
35 0002,86344 Kč100 220,40 Kč
50 0002,80266 Kč140 133,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč