
TS11-674-95-BK-100-RA-D | |
---|---|
DigiKey Part Number | 2223-TS11-674-95-BK-100-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | TS11-674-95-BK-100-RA-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS11-674-95-BK-100-RA-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 9.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
10 | 2,81200 Kč | 28,12 Kč |
25 | 2,63280 Kč | 65,82 Kč |
100 | 2,37050 Kč | 237,05 Kč |
250 | 2,20132 Kč | 550,33 Kč |
500 | 2,07758 Kč | 1 038,79 Kč |
1 000 | 1,96052 Kč | 1 960,52 Kč |
3 000 | 1,79103 Kč | 5 373,09 Kč |
5 000 | 1,71960 Kč | 8 598,00 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |