
TBLH11-508-02BK | |
|---|---|
DigiKey Part Number | 2223-TBLH11-508-02BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-508-02BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH11-508-02BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,45000 Kč | 214,50 Kč |
| 25 | 18,67560 Kč | 466,89 Kč |
| 50 | 16,86940 Kč | 843,47 Kč |
| 100 | 15,32230 Kč | 1 532,23 Kč |
| 250 | 13,66904 Kč | 3 417,26 Kč |
| 500 | 12,68474 Kč | 6 342,37 Kč |
| 1 386 | 11,58297 Kč | 16 054,00 Kč |
| 5 544 | 10,58989 Kč | 58 710,35 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |






