
3362P-1-105LF | |
|---|---|
DigiKey Part Number | 3362P-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-105LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 22,62800 Kč | 226,28 Kč |
| 25 | 21,03920 Kč | 525,98 Kč |
| 50 | 19,90040 Kč | 995,02 Kč |
| 100 | 18,81790 Kč | 1 881,79 Kč |
| 250 | 17,46940 Kč | 4 367,35 Kč |
| 500 | 16,51004 Kč | 8 255,02 Kč |
| 1 000 | 15,59950 Kč | 15 599,50 Kč |
| 5 000 | 13,66669 Kč | 68 333,45 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |


