100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362P-1-104RLF

DigiKey Part Number
118-3362P-1-104RLFTR-ND - Tape & Reel (TR)
118-3362P-1-104RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3362P-1-104RLF
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362P-1-104RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1029,41800 Kč294,18 Kč
2527,33920 Kč683,48 Kč
5025,85280 Kč1 292,64 Kč
10024,44590 Kč2 444,59 Kč
25022,69044 Kč5 672,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75020,74183 Kč15 556,37 Kč
1 50019,59491 Kč29 392,36 Kč
2 25018,95242 Kč42 642,94 Kč
3 75018,17178 Kč68 144,17 Kč
5 25017,67476 Kč92 792,49 Kč
7 50017,16248 Kč128 718,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč