




TBL009V-254-14GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009V-254-14GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009V-254-14GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009V-254-14GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 14 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 52,39440 Kč | 1 309,86 Kč |
| 50 | 47,69060 Kč | 2 384,53 Kč |
| 100 | 43,79340 Kč | 4 379,34 Kč |
| 320 | 38,83384 Kč | 12 426,83 Kč |
| 640 | 36,65989 Kč | 23 462,33 Kč |
| 1 280 | 34,94970 Kč | 44 735,62 Kč |
| 5 120 | 32,58155 Kč | 166 817,54 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |



