14 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
1-1986712-4
1-1986712-4

1-1986712-4

DigiKey Part Number
A104590-ND
Manufacturer
Manufacturer Product Number
1-1986712-4
Description
TERM BLK 14P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1986712-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
14
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1683,06000 Kč683,06 Kč
10492,34000 Kč4 923,40 Kč
25442,64640 Kč11 066,16 Kč
50413,37080 Kč20 668,54 Kč
100390,09450 Kč39 009,45 Kč
250366,77880 Kč91 694,70 Kč
500353,60338 Kč176 801,69 Kč
Manufacturers Standard Package
Unit Price without VAT:683,06000 Kč
Unit Price with VAT:826,50260 Kč