14 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
The Ultimate Guide to Terminal Block Selection

TBL009-254-14GY-2GY

DigiKey Part Number
102-TBL009-254-14GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL009-254-14GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 2.54,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL009-254-14GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
14
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
5 A
Voltage
150 V
Wire Gauge
18-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1059,90700 Kč599,07 Kč
2552,39440 Kč1 309,86 Kč
5047,69060 Kč2 384,53 Kč
10043,79340 Kč4 379,34 Kč
26439,53193 Kč10 436,43 Kč
52837,21259 Kč19 648,25 Kč
1 05635,38322 Kč37 364,68 Kč
5 01632,60827 Kč163 563,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč