
TBL-0020-500-02BE | |
|---|---|
DigiKey Part Number | 2223-TBL-0020-500-02BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0020-500-02BE |
Description | TERMINAL BLOCK, 2-20 POLES, BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0020-500-02BE Models |
Category | Current 20 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Blue |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL-0020-500-02GR | Same Sky (Formerly CUI Devices) | 1 257 | 2223-TBL-0020-500-02GR-ND | 35,66000 Kč | Parametric Equivalent |
| 1703595 | Phoenix Contact | 8 | 1703595-ND | 16,06000 Kč | Parametric Equivalent |
| AK4200/2-5.0-V-BAGY | PTR Hartmann | 48 | 5294-AK4200/2-5.0-V-BAGY-ND | 42,13000 Kč | Parametric Equivalent |
| EB163A-02-C-180 | Adam Tech | 1 581 | 2057-EB163A-02-C-180-ND | 26,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 25,75700 Kč | 257,57 Kč |
| 25 | 22,43200 Kč | 560,80 Kč |
| 50 | 20,27580 Kč | 1 013,79 Kč |
| 100 | 18,44880 Kč | 1 844,88 Kč |
| 250 | 16,50336 Kč | 4 125,84 Kč |
| 900 | 14,55506 Kč | 13 099,55 Kč |
| 1 800 | 13,79985 Kč | 24 839,73 Kč |
| 5 400 | 12,92481 Kč | 69 793,97 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |

